0
0 Items$0.00

24V Audio Signal Indicator Units :

86 Products Found
Find a huge range of 24V Audio Signal Indicator Units at Newark Electronics Canada. We stock a wide range of Audio Signal Indicator Units, such as 24V, 30V, 28V & 12V Audio Signal Indicator Units from the worlds top manufacturers including: Patlite (u.s.a.), Schneider Electric, Edwards Signaling Products, Auer Signal & Clifford And Snell
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92F6372
Each
1+
$103.920
5+
$93.520
10+
$88.320
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+
$608.740
5+
$578.310
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
67X5682

Date/Lot Code

Each
1+
$175.950
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
69AC6948

RoHS

Each
1+
$119.030
10+
$109.020
25+
$107.590
50+
$105.050
100+
$98.490
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
19X2424

RoHS

Each
1+
$362.810
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+
$35.160
5+
$32.140
10+
$31.520
25+
$30.860
50+
$29.330
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
31M5909

RoHS

Each
1+
$66.540
5+
$60.840
10+
$59.200
25+
$58.130
50+
$55.560
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
45X5620

RoHS

Each
1+
$128.130
10+
$117.450
25+
$115.920
50+
$113.210
100+
$106.190
More Pricing...
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
31M5910

RoHS

Each
1+
$66.540
5+
$60.840
10+
$59.200
25+
$58.130
50+
$55.560
More Pricing...
-
24V
Multiple
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
45X5623

RoHS

Each
1+
$268.970
10+
$232.630
25+
$223.960
50+
$214.540
100+
$197.480
More Pricing...
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
45X5617

RoHS

Each
1+
$157.880
10+
$144.720
25+
$142.840
50+
$139.490
100+
$130.840
More Pricing...
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
03AC7104

RoHS

Each
1+
$71.590
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
67X5621

Date/Lot Code

Each
1+
$197.110
24V
24V
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
68AC5092

RoHS

Each
1+
$79.650
5+
$72.810
10+
$70.870
25+
$69.570
50+
$66.500
More Pricing...
-
24V
Single
95dBA
IP21C, IP33C
-
-
35mA
85mm
-25°C
70°C
85AK2830

RoHS

Each
1+
$91.800
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
76AK3481

RoHS

Each
1+
$121.920
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6566

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
59AM4429

RoHS

Each
1+
$206.830
10+
$178.880
25+
$172.220
50+
$164.970
100+
$151.850
More Pricing...
24V
24V
4 Tone
95dBA
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
74AK6565

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
85AK2826

RoHS

Each
1+
$91.800
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
25AM8500
Each
1+
$69.490
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
70AK4859

RoHS

Each
1+
$80.320
-
24V
4 Tone
88dB
IP67, IP69K
LR6+FB295 Series
4.032kHz
-
53.5mm
-20°C
50°C
70AK7321

RoHS

Each
1+
$83.030
25+
$76.690
50+
$71.770
100+
$69.660
250+
$67.540
24V
24V
Pulse, Steady
85dB
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
16AM6608

RoHS

Each
1+
$73.730
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
70AK6464

RoHS

Each
1+
$26.220
50+
$24.000
100+
$22.160
250+
$20.740
500+
$19.520
24V
24V
Pulse
90dB
IP54
BU2 M28 Series
3.5kHz
30mA
56mm
-20°C
70°C
1-25 of 86 items
of 4 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB