Audio Signal Indicator Units:
5 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AUER SIGNAL | Each | 1+ $84.910 25+ $78.250 50+ $73.090 100+ $70.870 250+ $68.660 | Min: 1 / Mult: 1 | 230V | - | Pulse, Steady | 85dBA | IP65 | ESV M22 Series | 3.5kHz | 35mA | 12mm | -25°C | 60°C | ||||
AUER SIGNAL | Each | 1+ $79.210 25+ $73.010 50+ $68.180 100+ $66.130 250+ $64.060 | Min: 1 / Mult: 1 | 24V | 24V | Pulse, Steady | 85dBA | IP65 | ESV M22 Series | 3.5kHz | 40mA | 12mm | -25°C | 60°C | ||||
Each | 1+ $93.230 10+ $86.300 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ $162.340 10+ $149.340 25+ $144.480 | Min: 1 / Mult: 1 | 24V | 24V | Pulse | 85dBA | IP65 | AS-Interface Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ $208.090 | Min: 1 / Mult: 1 | 120V | - | Continuous, Pulse | 85dBA | IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3500Hz | 20mA | 42mm | -25°C | 60°C |