Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVAZ-HORN-70MM-85DBACopy
Newark Part No.40M3305
Product RangeAS-Interface Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.970 |
| 10+ | $205.310 |
| 25+ | $199.430 |
Price for:Each
Minimum: 1
Multiple: 1
$222.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVAZ-HORN-70MM-85DBACopy
Newark Part No.40M3305
Product RangeAS-Interface Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulse
Sound Pressure Level (SPL)85dBA
IP / NEMA RatingIP65
Product RangeAS-Interface Series
Resonant Frequency1.75kHz
Current Consumption25mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse
IP / NEMA Rating
IP65
Resonant Frequency
1.75kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
85dBA
Product Range
AS-Interface Series
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
