Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No82-956
Newark Part No.95T4037
Supply Voltage VAC0V
Supply Voltage VDC12V
Tones-
Sound Pressure Level (SPL)-
IP / NEMA Rating-
Product Range-
Resonant Frequency2.4kHz
Current Consumption120mA
External Depth1.75"
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
110db sirenWeather resistantEight LEDs produce high flash yet consume low powerReverse polarity protectionPower input: 12VDC (Black/Red tinned leads connect to 12VDC panel power supply)Stainless steel mounting screws includedDimensions: 4.5"(H) x 2.75"(W) x 1.75"(D)
- Further Details:
- Operating voltage range: 10~16VDC (reverse polarity protected)
- Current consumption: 120mA (at 12VDC)
- Operating frequency: 2.4KHz ~ 3.7KHz
- Dimensions: 4.8" (H) x 2.9" (W) x 1.7" (D)
- Stainless steel mounting screws included
- Dimensions: 4.5"(H) x 2.75"(W) x 1.75"(D)
Technical Specifications
Supply Voltage VAC
0V
Tones
-
IP / NEMA Rating
-
Resonant Frequency
2.4kHz
External Depth
1.75"
Operating Temperature Max
-
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
-
Product Range
-
Current Consumption
120mA
Operating Temperature Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate