2 Tone Audio Signal Indicator Units:

5 Products Found

Newark provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27C8407

RoHS

Each
1+
$31.280
Min: 1 / Mult: 1
-
12V
2 Tone
122dB
-
-
-
1A
245mm
-
-
20AM8351

RoHS

SCHNEIDER ELECTRIC
Each
1+
$373.600
5+
$357.510
10+
$345.630
Min: 1 / Mult: 1
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+
$98.740
Min: 1 / Mult: 1
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
82X2470

RoHS

Each
Pricing is unavailable. Please contact customer services.
24V
24V
2 Tone
106dB
IP53
-
-
300mA
153.2mm
-30°C
50°C
82X2471

RoHS

Each
Pricing is unavailable. Please contact customer services.
120V
-
2 Tone
106dB
IP53
-
-
80mA
153.2mm
-30°C
50°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB