Print Page
SH-816S-AD
Siren/Strobe, Bright Blue/Red, Warble, Flashing/Strobe, Terminal Block, 120 dB, IP65, 15 VDC, 7" H
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECO-LARM
Manufacturer Part NoSH-816S-ADCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN4574
Product RangeENFORCER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $92.310 |
Price for:Each
Minimum: 1
Multiple: 1
$92.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSH-816S-ADCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN4574
Product RangeENFORCER Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC15V
Module Lens ColourBright Blue, Red
Visual Signal TypeFlashing, Strobe
TonesWarble
IP / NEMA RatingIP65
Sound Pressure Level (SPL)120dB
Lens Diameter-
External Height7"
Connection TypeTerminal Block
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeENFORCER Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Bright Blue, Red
Tones
Warble
Sound Pressure Level (SPL)
120dB
External Height
7"
Operating Temperature Min
-20°C
Product Range
ENFORCER Series
Supply Voltage VDC
15V
Visual Signal Type
Flashing, Strobe
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Terminal Block
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate