New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      D4A-4501N

                      Limit Switch, IP67, Roller Lever, DPDT-DB, 5 A, 125 V, 0.39 N-m, D4A-N Series

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION D4A-4501N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD4A-4501N
                      Newark Part No.23C8098
                      Product RangeD4A-N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      34 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$465.220
                      5+$433.390
                      10+$418.700
                      25+$404.010
                      50+$381.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $465.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD4A-4501N
                      Newark Part No.23C8098
                      Product RangeD4A-N Series
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorRoller Lever
                      Contact ConfigurationDPDT-DB
                      Contact Current AC Max5A
                      Contact Voltage AC Max125V
                      Operating Force Max0.39N-m
                      Product RangeD4A-N Series
                      Contact Current DC Max5A
                      Contact Voltage DC Max14V
                      SVHCTo Be Advised

                      Technical Specifications

                      Limit Switch Actuator

                      Roller Lever

                      Contact Current AC Max

                      5A

                      Operating Force Max

                      0.39N-m

                      Contact Current DC Max

                      5A

                      SVHC

                      To Be Advised

                      Contact Configuration

                      DPDT-DB

                      Contact Voltage AC Max

                      125V

                      Product Range

                      D4A-N Series

                      Contact Voltage DC Max

                      14V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code