Safety Light Curtains:
805 Products FoundFind a huge range of Safety Light Curtains at Newark Electronics Canada. We stock a large selection of Safety Light Curtains, including new and most popular products from the world's top manufacturers including: Sick, Telemecanique Sensors, Banner Engineering, Idec & Schmersal
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BANNER ENGINEERING | Each | 1+ $4,023.920 3+ $3,948.710 5+ $3,835.890 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
80AC4516 | Each | 1+ $4,981.760 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | 72 | 1.26m | 12m | IP65, IP67 | - | CE, cULus | - | 2NO, 2PNP | 24VDC | LS Series | ||||
35K0424 | Each | 1+ $3,424.960 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | 80 | 1.2m | 18m | IP65 | - | CE, UKCA, cULus | 30mm | PNP, OSSD | 24VDC | 14-30 Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $9,770.970 5+ $9,417.810 10+ $9,182.360 25+ $8,946.920 50+ $8,652.620 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 87 | 880mm | 10m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
80AC4515 | Each | 1+ $4,757.970 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.19m | 12m | - | - | CE | - | Digital - OSSD | 24VDC | LS Series | ||||
BANNER ENGINEERING | Each | 1+ $1,951.740 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
80AC4643 | Each | 1+ $4,981.760 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.26m | 12m | IP65, IP67 | - | CE, UKCA, cULus | 23mm | PNP, OSSD | 24VDC | EZ-SCREEN LS Series | ||||
80AC4585 | Each | 1+ $6,074.300 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.68m | 12m | IP65, IP67 | - | CE, UKCA, cULus | 23mm | PNP, OSSD | 24VDC | EZ-SCREEN LS Series | ||||
80AC4645 | Each | 1+ $5,422.390 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.4m | 12m | IP65, IP67 | - | CE, UKCA, cULus | 23mm | PNP, OSSD | 24VDC | EZ-SCREEN LS Series | ||||
Each | 1+ $4,444.580 5+ $4,256.450 10+ $4,138.870 25+ $3,997.770 50+ $3,903.710 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 23 | 240mm | 10m | IP65, IP67 | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | - | |||||
80AC4572 | Each | 1+ $3,195.610 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 770mm | 12m | IP65, IP67 | - | CE, UKCA, cULus | 23mm | PNP, OSSD | 24VDC | EZ-SCREEN LS Series | ||||
80AC4520 | Each | 1+ $5,865.800 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.54m | 12m | IP65, IP67 | - | CE, UKCA, cULus | 23mm | PNP, OSSD | 24VDC | EZ-SCREEN LS Series | ||||
80AC4671 | Each | 1+ $6,006.190 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.68m | 12m | IP65, IP67 | - | CE, UKCA, cULus | 40mm | PNP, OSSD | 24VDC | EZ-SCREEN LS Series | ||||
Each | 1+ $4,184.330 5+ $4,041.690 10+ $3,946.590 25+ $3,851.500 50+ $3,732.620 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 87 | 880mm | 10m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $3,763.930 5+ $3,635.630 10+ $3,550.090 25+ $3,464.540 50+ $3,357.600 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 46 | 920mm | 20m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $4,360.230 5+ $4,211.580 10+ $4,112.490 25+ $4,013.390 50+ $3,889.520 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 80 | 1.6m | 20m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $4,793.320 5+ $4,629.920 10+ $4,520.980 25+ $4,412.030 50+ $4,275.860 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 88 | 1.76m | 20m | IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
61T8888 | BANNER ENGINEERING | Each | 1+ $1,484.520 | Min: 1 / Mult: 1 | - | - | - | 60 | 300mm | 4m | IP65 | - | CE | 5mm | PNP, Push-Pull | 30VDC | A-GAGE EZ-ARRAY Series | |||
35K0269 | Each | 1+ $5,493.280 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | 70 | 1.05m | 18m | IP65 | - | CE, UKCA, cULus | 30mm | PNP, OSSD | 24VDC | 14-30 Series | ||||
20H2423 | BANNER ENGINEERING | Each | 1+ $1,406.680 | Min: 1 / Mult: 1 | - | - | - | 56 | 1.048m | 17m | IP65 | - | CE, UKCA, cULus | 19mm | - | 12VDC | BMEL Series | |||
78K9387 | Each | 1+ $6,170.210 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | 80 | 1.2m | 18m | IP65 | - | CE, UKCA, cULus | 30mm | PNP, OSSD | 24VDC | 14-30 Series | ||||
20H2540 | BANNER ENGINEERING | Each | 1+ $1,882.060 | Min: 1 / Mult: 1 | - | - | - | 56 | 1.048m | 17m | IP65 | - | CE, UKCA, cULus | 19mm | - | 12VDC | BMRL Series | |||
ABB - JOKAB | Each | 1+ $1,032.320 5+ $949.740 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 4 | 900mm | 6.5m | IP65 | IP65 | UL | - | PNP | 24VDC | Orion3 Series | ||||
02AM8934 RoHS | Each | 1+ $1,377.830 5+ $1,237.150 10+ $1,086.620 25+ $1,006.980 50+ $913.380 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
02AM8946 RoHS | Each | 1+ $2,910.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - |