Bipolar Stepper Motors:
239 Products FoundFind a huge range of Bipolar Stepper Motors at Newark Electronics Canada. We stock a wide range of Stepper Motors, such as Bipolar, Unipolar, DC & Bipolar, Unipolar Stepper Motors from the worlds top manufacturers including: LIN Engineering, Trinamic / Analog Devices, Sanyo Denki, NMB Technologies & Omega
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ $115.320 5+ $113.660 10+ $112.010 25+ $110.380 50+ $108.730 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 49N-cm | 5ohm | 1A | 8mH | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | |||||
Each | 1+ $87.600 5+ $82.880 10+ $81.170 25+ $78.580 50+ $74.290 More Pricing... | Single Shaft | 42mm | Bipolar | - | 1.8° | 0.24N-m | - | 1A | - | - | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | ||||||
01AC2221 RoHS | Each | 1+ $55.350 5+ $52.370 10+ $51.280 25+ $49.650 50+ $46.940 More Pricing... | Single Shaft | 42mm | Bipolar | - | 1.8° | - | - | 1A | - | - | 24VDC | 4 | 33mm | 5mm | 103H5 | 22.5mm | |||||
01AC2225 RoHS | Each | 1+ $133.750 5+ $122.640 10+ $120.630 25+ $117.600 50+ $112.550 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | - | - | 2A | - | - | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
01AC2224 RoHS | Each | 1+ $89.170 5+ $84.360 10+ $82.610 25+ $79.980 50+ $75.620 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | - | - | 2A | - | - | 24VDC | 4 | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $132.000 5+ $129.230 10+ $126.470 25+ $123.700 50+ $119.890 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 40N-cm | 0.5ohm | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | |||||
Each | 1+ $184.330 5+ $171.910 10+ $169.100 25+ $159.210 50+ $157.060 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 165N-cm | - | 4A | - | - | - | 6 | 75.8mm | 6.35mm | SANMOTION | 19.1mm | ||||||
01AC2222 RoHS | Each | 1+ $58.800 5+ $55.630 10+ $54.480 25+ $52.740 50+ $49.860 More Pricing... | Single Shaft | 42mm | Bipolar | - | 1.8° | - | - | 1A | - | - | 24VDC | 4 | 39mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ $204.570 5+ $190.640 10+ $185.000 25+ $177.840 50+ $172.660 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.5N-m | - | 6A | - | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $127.810 5+ $125.990 10+ $124.190 25+ $122.380 50+ $120.570 More Pricing... | Single Shaft, Hybrid | 28mm | Bipolar | Two Phase | 1.8° | 12N-cm | 9.2ohm | 670mA | 7.2mH | 18g-cm² | 6.2VDC | 4 | 51mm | 5mm | QMot QSH2818 | 18mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $97.990 5+ $96.570 10+ $95.180 25+ $93.760 50+ $92.370 More Pricing... | Single Shaft, Hybrid | 28mm | Bipolar | Two Phase | 1.8° | 6N-cm | 5.6ohm | 670mA | 3.4mH | 9g-cm² | 3.8VDC | 4 | 32mm | 5mm | QMot QSH2818 | 18mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $522.290 | Single Shaft | 42mm | Bipolar | - | 1.8° | 0.4N-m | - | 2.8A | - | - | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | |||||
26AH0098 RoHS | SANYO DENKI | Each | 1+ $53.920 5+ $51.020 10+ $49.960 25+ $48.360 50+ $45.720 More Pricing... | Single Shaft | 42mm | Bipolar | - | - | 0.43N-m | - | 1A | - | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | ||||
26AH0097 RoHS | SANYO DENKI | Each | 1+ $53.870 5+ $50.970 10+ $49.910 25+ $48.340 50+ $45.690 More Pricing... | Single Shaft | 42mm | Bipolar | - | - | 0.29N-m | - | 1A | - | - | 24VDC | 4 | 33mm | - | SF242x-10B41 Series | - | ||||
Each | 1+ $187.680 5+ $174.890 10+ $169.710 25+ $163.150 50+ $158.380 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 4A | - | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $202.880 5+ $189.050 10+ $183.440 25+ $176.360 50+ $171.210 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 6A | - | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $216.930 5+ $202.150 10+ $196.170 25+ $188.580 50+ $183.090 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.5N-m | - | 4A | - | - | 24VDC | 4 | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $129.140 5+ $120.290 10+ $116.670 25+ $112.120 50+ $108.810 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 0.75N-m | - | 2A | - | - | 24VDC | 4 | 41.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $329.780 5+ $307.380 10+ $298.310 25+ $292.960 | Single Shaft | 42mm | Bipolar | - | 1.8° | 0.22N-m | - | 1A | - | - | 24VDC | 4 | 45.5mm | - | PANdrive | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $440.090 5+ $409.930 10+ $384.440 | Single Shaft | 42mm | Bipolar | Two Phase | - | 0.22N-m | 1ohm | 2A | 1.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 5mm | PANdrive | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $393.960 5+ $367.870 10+ $357.290 25+ $351.950 | Single Shaft | 42mm | Bipolar | - | 1.8° | 49N-cm | - | 1A | - | - | 28VDC | 4 | 47mm | 22mm | PANdrive | 24mm | |||||
LIN ENGINEERING | Each | 1+ $248.950 | Single Shaft | 56.4mm | Bipolar | - | 1.8° | 2.3N-m | - | 2.2A | - | - | 24VDC | 4 | 55mm | 6.35mm | X5718 Series | 13mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $85.240 5+ $84.030 10+ $82.820 25+ $81.610 50+ $80.390 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 27N-cm | 5.3ohm | 1A | 6.6mH | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $486.480 5+ $453.660 10+ $447.130 | Single Shaft | 42mm | Bipolar | - | 1.8° | 0.22N-m | - | 2A | - | - | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | |||||
Each | 1+ $208.670 5+ $194.460 10+ $188.700 25+ $181.400 50+ $176.100 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 2A | - | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||