Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H5208-5240Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AC2222
Product Range103H5
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.470 |
| 5+ | $65.790 |
| 10+ | $63.020 |
| 25+ | $59.900 |
| 50+ | $55.990 |
| 100+ | $52.850 |
Price for:Each
Minimum: 1
Multiple: 1
$70.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5208-5240Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AC2222
Product Range103H5
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max-
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length39mm
Shaft Diameter5mm
Product Range103H5
Shaft Length22.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
24VDC
External Length
39mm
Product Range
103H5
SVHC
No SVHC (17-Dec-2015)
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
