New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. Stepper Motors
                                                                                                  Print Page

                                                                                                  PD20-1-1210

                                                                                                  STEPPER MOTOR, 2-PH, 0.6A, 0.0175N-M ROHS COMPLIANT: YES

                                                                                                  TRINAMIC / ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRINAMIC / ANALOG DEVICES PD20-1-1210
                                                                                                  ManufacturerTRINAMIC / ANALOG DEVICES
                                                                                                  Manufacturer Part NoPD20-1-1210
                                                                                                  Newark Part No.69AH1727
                                                                                                  Product RangePANdrive
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$345.020
                                                                                                  5+$321.620
                                                                                                  10+$312.140
                                                                                                  25+$308.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $345.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRINAMIC / ANALOG DEVICES
                                                                                                  ManufacturerTRINAMIC / ANALOG DEVICES
                                                                                                  Manufacturer Part NoPD20-1-1210
                                                                                                  Newark Part No.69AH1727
                                                                                                  Product RangePANdrive
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Stepper Motor TypeHybrid
                                                                                                  Motor Size20.2mm
                                                                                                  Coil TypeBipolar
                                                                                                  Step Angle1.8°
                                                                                                  Torque Max0.0175N-m
                                                                                                  Current Rating600mA
                                                                                                  Voltage Rating Max30VDC
                                                                                                  No. of Wires2
                                                                                                  External Length48mm
                                                                                                  Shaft Diameter4mm
                                                                                                  Product RangePANdrive
                                                                                                  Shaft Length15mm
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Stepper Motor Type

                                                                                                  Hybrid

                                                                                                  Coil Type

                                                                                                  Bipolar

                                                                                                  Torque Max

                                                                                                  0.0175N-m

                                                                                                  Voltage Rating Max

                                                                                                  30VDC

                                                                                                  External Length

                                                                                                  48mm

                                                                                                  Product Range

                                                                                                  PANdrive

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Motor Size

                                                                                                  20.2mm

                                                                                                  Step Angle

                                                                                                  1.8°

                                                                                                  Current Rating

                                                                                                  600mA

                                                                                                  No. of Wires

                                                                                                  2

                                                                                                  Shaft Diameter

                                                                                                  4mm

                                                                                                  Shaft Length

                                                                                                  15mm

                                                                                                  Technical Docs (2)

                                                                                                  Programming Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.