Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoUDB1N02B10CNNN
Newark Part No.56P2651
Product RangeUDB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerLEDEX
Manufacturer Part NoUDB1N02B10CNNN
Newark Part No.56P2651
Product RangeUDB Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil TypeBipolar
Motor Size48mm
Current Rating-
Step Angle15°
No. of PhasesTwo Phase
Torque Max2.7in-oz
Resistance350ohm
Voltage Rating Max-
No. of Wires4
External Length24.3mm
Shaft Diameter-
Product RangeUDB Series
Shaft Length-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
48mm
Step Angle
15°
Torque Max
2.7in-oz
Voltage Rating Max
-
External Length
24.3mm
Product Range
UDB Series
SVHC
No SVHC (15-Jan-2019)
Coil Type
Bipolar
Current Rating
-
No. of Phases
Two Phase
Resistance
350ohm
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate