Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-1740
Newark Part No.81AH9555
Product RangeSANMOTION
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $159.800 |
5+ | $148.640 |
10+ | $146.110 |
25+ | $137.240 |
50+ | $135.290 |
100+ | $129.500 |
250+ | $122.800 |
Price for:Each
Minimum: 1
Multiple: 1
$159.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-1740
Newark Part No.81AH9555
Product RangeSANMOTION
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max165N-cm
Current Rating4A
Voltage Rating Max-
No. of Wires6
External Length75.8mm
Shaft Diameter6.35mm
Product RangeSANMOTION
Shaft Length19.1mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
165N-cm
Voltage Rating Max
-
External Length
75.8mm
Product Range
SANMOTION
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate