Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M0229

RoHS

Each
1+
$97.010
5+
$89.900
10+
$88.280
25+
$82.630
50+
$81.370
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
Two Phase
1.8°
1.6ohm
0.83N-m
2A
3.8mH
-
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
01AC2225

RoHS

Each
1+
$134.820
5+
$132.570
10+
$132.030
25+
$130.220
50+
$128.400
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
-
2A
-
-
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
01AC2224

RoHS

Each
1+
$169.320
5+
$153.770
10+
$141.800
25+
$129.660
50+
$121.450
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
-
2A
-
-
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
81AH9555

RoHS

Each
1+
$155.430
5+
$144.020
10+
$141.450
25+
$132.370
50+
$130.390
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
165N-cm
4A
-
-
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
58AJ3807

RoHS

Each
1+
$248.950
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar
-
1.8°
-
2.3N-m
2.2A
-
-
24VDC
4
55mm
6.35mm
X5718 Series
13mm
65AC6211

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$446.810
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
-
1.8°
-
0.55N-m
2.8A
-
-
48VDC
4
58mm
6.35mm
PANdrive
24mm
26M4529

RoHS

Each
1+
$93.730
5+
$85.090
10+
$83.830
25+
$81.780
50+
$77.650
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
-
-
0.53N-m
600mA
-
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
58T9975

RoHS

Each
1+
$173.480
5+
$165.790
10+
$161.790
25+
$156.390
50+
$152.510
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
Two Phase
1.8°
1.13ohm
1.89N-m
-
3.6mH
480g-cm²
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
68C5205
Each
1+
$1,082.060
5+
$971.590
10+
$853.370
25+
$790.830
50+
$717.310
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
-
1.8°
-
760N-cm
8.5A
-
-
-
8
125mm
6.35mm
HSX
20.6mm
65AC6271

RoHS

Each
1+
$92.270
5+
$90.780
10+
$89.300
25+
$87.810
50+
$86.320
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
0.9ohm
1.26N-m
2.8A
2.5mH
300g-cm²
2.5VDC
4
56mm
6.35mm
Qmot QSH5718
20mm
58T9974

RoHS

Each
1+
$161.060
5+
$158.990
10+
$156.920
25+
$154.850
50+
$153.180
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
-
1.8°
-
1.01N-m
-
-
-
2.3VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
23M7845

RoHS

Each
1+
$108.100
5+
$99.610
10+
$98.390
25+
$96.360
50+
$92.310
More Pricing...
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
-
1.8°
-
50N-cm
1A
-
-
-
8
51mm
6.35mm
-
20.6mm
72AK4727

RoHS

Each
1+
$94.110
5+
$87.200
10+
$85.640
25+
$80.150
50+
$78.940
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
110N-cm
4A
-
-
24VDC
4
53.8mm
6.35mm
103H712 Series
20.6mm
71AK8453

RoHS

Each
1+
$134.660
5+
$124.790
10+
$122.540
25+
$114.680
50+
$112.970
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
56mm
Unipolar
-
1.8°
-
0.83N-m
2A
-
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
71AK8454

RoHS

Each
1+
$101.350
5+
$93.910
10+
$92.230
25+
$86.310
50+
$85.020
More Pricing...
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
-
1.8°
-
0.83N-m
2A
-
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
08AM1492

RoHS

Each
1+
$359.100
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
-
1.8°
-
354in-oz
5A
-
-
2.5VDC
8
111mm
6.35mm
OMHT Series
20mm
08AM1490

RoHS

Each
1+
$309.940
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar
-
1.8°
-
264.8in-oz
2.83A
-
-
3.2VDC
8
76mm
6.35mm
OMHT Series
20mm
34R5880

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
2.4ohm
294in-oz
2.1A
7mH
2.6oz-in²
75VDC
4
78.7mm
6.35mm
5718 Series
20.5mm
84R6126

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
4.14ohm
1.79N-m
1.4A
11.76mH
2.5oz-in²
24VDC
4
55.9mm
6.35mm
5818 Series
20.5mm
79R1408

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.7ohm
100in-oz
2.8A
1.4mH
0.7oz-in²
75VDC
4
44.2mm
6.35mm
5718 Series
20.5mm
79R1407

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.9ohm
130in-oz
2.8A
2.5mH
1.5oz-in²
75VDC
4
56.4mm
6.35mm
5718 Series
20.5mm
45M5741

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.2mm
Unipolar
Two Phase
0.9°
5ohm
0.69N-m
1.2A
13.5mH
0.74oz-in²
24VDC
6
55.9mm
6.35mm
-
20.5mm
34R5881

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
3.5ohm
173in-oz
1.4A
10.5mH
1.5oz-in²
75VDC
4
56.4mm
6.35mm
5718 Series
20.5mm
84R6127

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
0.75ohm
1.1N-m
2.8A
1.65mH
1.53oz-in²
24VDC
4
44.2mm
6.35mm
5818 Series
20.5mm
25R3882

RoHS

Each
100+
$108.720
Min: 100 / Mult: 10
Single Shaft, Hybrid
56.4mm
Unipolar
Single Phase
1.8°
0.85ohm
900mN-m
3A
-
-
24VDC
6
54mm
6.35mm
23KM-K Series
25mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB