Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7123-1749
Newark Part No.72AK4727
Product Range103H712 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.040 |
| 5+ | $89.330 |
| 10+ | $87.810 |
| 25+ | $82.490 |
| 50+ | $81.320 |
| 100+ | $77.830 |
| 250+ | $73.800 |
Price for:Each
Minimum: 1
Multiple: 1
$96.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7123-1749
Newark Part No.72AK4727
Product Range103H712 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max110N-cm
Current Rating4A
Voltage Rating Max24V
No. of Wires4
External Length53.8mm
Shaft Diameter6.35mm
Product Range103H712 Series
Shaft Length20.6mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
110N-cm
Voltage Rating Max
24V
External Length
53.8mm
Product Range
103H712 Series
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate