Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part No211-13-01RO
Newark Part No.16M4193
Product Range211 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part No211-13-01RO
Newark Part No.16M4193
Product Range211 Series
Technical Datasheet
Stepper Motor TypeDual Shaft, Hybrid
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance5.6ohm
Torque Max9.2in-oz
Current Rating670mA
Inductance3.4mH
Inertia0.05oz-in²
Voltage Rating Max24VDC
No. of Wires4
External Length32mm
Shaft Diameter5mm
Product Range211 Series
Shaft Length20mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 211-13-01RO is a 670mA 2-phase high torque Compact Stepper Motor with bipolar coil type, NEMA size-11 mounting, 1.8° step resolution and 5.6Ω resistance.
- 1.1" Square
- 4 Number of leads
Applications
Motor Drive & Control, Medical, Communications & Networking, Industrial
Technical Specifications
Stepper Motor Type
Dual Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
9.2in-oz
Inductance
3.4mH
Voltage Rating Max
24VDC
External Length
32mm
Product Range
211 Series
SVHC
No SVHC (07-Jul-2017)
Motor Size
28mm
Step Angle
1.8°
Resistance
5.6ohm
Current Rating
670mA
Inertia
0.05oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate