Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC6269

RoHS

Each
1+
$128.590
5+
$126.910
10+
$125.240
25+
$123.560
50+
$121.890
More Pricing...
Total:$128.59
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
9.2ohm
12N-cm
670mA
7.2mH
6.2VDC
18g-cm²
4
51mm
5mm
QMot QSH2818
18mm
65AC6268

RoHS

Each
1+
$98.150
5+
$96.850
10+
$95.550
25+
$94.250
50+
$92.950
More Pricing...
Total:$98.15
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
5.6ohm
6N-cm
670mA
3.4mH
3.8VDC
9g-cm²
4
32mm
5mm
QMot QSH2818
18mm
42M2601

RoHS

Each
1+
$116.400
10+
$107.580
25+
$106.330
50+
$104.070
100+
$98.290
More Pricing...
Total:$116.40
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
-
1.8°
-
4.3N-cm
950mA
-
2.66VDC
-
6
31.5mm
5mm
-
20mm
81AH9247

RoHS

Each
1+
$146.400
5+
$137.050
10+
$132.310
25+
$128.610
50+
$125.320
More Pricing...
Total:$146.40
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
-
1.8°
-
0.07N-m
1A
-
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
42M2600

RoHS

Each
1+
$140.050
10+
$129.430
25+
$127.910
50+
$125.220
100+
$118.250
More Pricing...
Total:$140.05
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
-
1.8°
-
7.5N-cm
950mA
-
3.23VDC
-
6
44.5mm
5mm
-
20mm
78M6320

RoHS

Each
1+
$278.030
Total:$2,780.30
Min: 10 / Mult: 1
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
7.1ohm
13.7in-oz
670mA
4.8mH
24VDC
0.07oz-in²
4
45mm
5mm
211 Series
20mm
16M4193

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
5.6ohm
9.2in-oz
670mA
3.4mH
24VDC
0.05oz-in²
4
32mm
5mm
211 Series
20mm
61M3524

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
8.6ohm
0.12N-m
670mA
6.7mH
24VDC
0.1oz-in²
4
51mm
5mm
211 Series
20mm
78M6321

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
7.1ohm
13.7in-oz
670mA
4.8mH
24VDC
0.07oz-in²
4
45mm
5mm
211 Series
20mm
57AJ0332
Each
1+
$335.240
5+
$314.750
10+
$306.450
25+
$299.630
Total:$335.24
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
-
1.8°
-
12N-cm
670mA
-
6.2VDC
-
4
51mm
5mm
QSH2818-x-8k
20mm
78M6322

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
8.6ohm
16.6in-oz
670mA
6.7mH
24VDC
0.1oz-in²
4
51mm
5mm
211 Series
20mm
78M6319

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
5.6ohm
9.2in-oz
670mA
3.4mH
24VDC
0.05oz-in²
4
32mm
5mm
211 Series
20mm
85W2015

RoHS

Each
1+
$6.880
Total:$6.88
Min: 1 / Mult: 1
Single Shaft
28mm
Unipolar
-
11.25°
-
250g-cm
-
-
12VDC
-
5
19mm
5mm
-
10mm
81AH9251

RoHS

Each
1+
$164.180
5+
$153.210
10+
$149.690
25+
$144.720
50+
$140.830
More Pricing...
Total:$164.18
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
-
1.8°
-
0.145N-m
1A
-
24VDC
-
4
51.5mm
5mm
SANMOTION F2
13.5mm
56P2647
Each
100+
$67.430
250+
$60.360
Total:$9,709.92
Min: 144 / Mult: 144
Single Shaft
28mm
Bipolar
Two Phase
7.5°
24ohm
35in-oz
-
-
-
-
4
31mm
-
UCE Series
-
81AH9248

RoHS

Each
1+
$141.980
5+
$133.220
10+
$129.620
25+
$124.990
50+
$121.730
More Pricing...
Total:$141.98
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
-
1.8°
-
0.07N-m
1A
-
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
08AM1486

RoHS

Each
1+
$320.030
Total:$320.03
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
-
1.8°
-
15in-oz
1A
-
2V
-
4
48mm
5mm
OMHT Series
20mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB