New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. Stepper Motors
                                                                                                  Print Page

                                                                                                  UCE13N02D1B

                                                                                                  Stepper Motor, Rotary, Single Shaft, 28 mm, Bipolar, 7.5 °, 35 in-oz

                                                                                                  LEDEX
                                                                                                  LEDEX UCE13N02D1B
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoUCE13N02D1B
                                                                                                  Newark Part No.56P2647
                                                                                                  Product RangeUCE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$67.430
                                                                                                  250+$60.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 144
                                                                                                  Multiple: 144
                                                                                                  $9,709.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoUCE13N02D1B
                                                                                                  Newark Part No.56P2647
                                                                                                  Product RangeUCE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Stepper Motor TypeSingle Shaft
                                                                                                  Coil TypeBipolar
                                                                                                  Motor Size28mm
                                                                                                  Current Rating-
                                                                                                  Step Angle7.5°
                                                                                                  No. of PhasesTwo Phase
                                                                                                  Torque Max35in-oz
                                                                                                  Resistance24ohm
                                                                                                  Voltage Rating Max-
                                                                                                  No. of Wires4
                                                                                                  External Length31mm
                                                                                                  Shaft Diameter-
                                                                                                  Product RangeUCE Series
                                                                                                  Shaft Length-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The UCE13N02D1B is a 2-phase Linear Stepper Motor has enhanced design features and improved performance. The stepper motor strokes to 150mm and forces to 80N and are among the forefront of evolving stepper motor technology for accuracy and precision in linear movement. The linear stepper motors can be custom engineered to meet the integration requirements of the customer's application. The linear stepper motors are an industry standard for integration with precision gas and water valves.

                                                                                                  • Mounting in any position
                                                                                                  • Type C and D electrical connector
                                                                                                  • Motor can be stopped when voltage is applied, without being overheated
                                                                                                  • Ball bearing system
                                                                                                  • IP40 Protection rating
                                                                                                  • 29K/W Thermal resistance at f=0 Rtherm
                                                                                                  • -15 to 60°C Ambient operating temperature

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Motor Drive & Control, Medical, HVAC

                                                                                                  Technical Specifications

                                                                                                  Stepper Motor Type

                                                                                                  Single Shaft

                                                                                                  Motor Size

                                                                                                  28mm

                                                                                                  Step Angle

                                                                                                  7.5°

                                                                                                  Torque Max

                                                                                                  35in-oz

                                                                                                  Voltage Rating Max

                                                                                                  -

                                                                                                  External Length

                                                                                                  31mm

                                                                                                  Product Range

                                                                                                  UCE Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Coil Type

                                                                                                  Bipolar

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  No. of Phases

                                                                                                  Two Phase

                                                                                                  Resistance

                                                                                                  24ohm

                                                                                                  No. of Wires

                                                                                                  4

                                                                                                  Shaft Diameter

                                                                                                  -

                                                                                                  Shaft Length

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.