Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMHT11-013
Newark Part No.08AM1486
Product RangeOMHT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $379.950 |
Price for:Each
Minimum: 1
Multiple: 1
$379.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMHT11-013
Newark Part No.08AM1486
Product RangeOMHT Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
Torque Max15in-oz
Current Rating1A
Voltage Rating Max2V
No. of Wires4
External Length48mm
Shaft Diameter5mm
Product RangeOMHT Series
Shaft Length20mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
15in-oz
Voltage Rating Max
2V
External Length
48mm
Product Range
OMHT Series
SVHC
No SVHC (17-Jan-2022)
Motor Size
28mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate