Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0168

RoHS

Each
1+
$10,119.520
3+
$9,627.030
5+
$8,522.100
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
123A
123A
50Hz / 60Hz
IP21
IP21
200VAC
240VAC
Altivar Process ATV600 Series
61AK8079

RoHS

Each
1+
$2,071.100
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
30kW
Three Phase
-
59A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
97Y8316

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
61.5A
50Hz / 60Hz
-
IP21
380V
480V
Altivar Process ATV600 Series
57AC0277

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
74.5A
50Hz / 60Hz
-
IP20
380V
480V
Altivar Machine ATV340 Series
81Y2381
Each
1+
$13,684.460
5+
$13,000.240
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
30kW
Three Phase
-
114A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB