Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG1-32114FN-C21C
Newark Part No.81Y2381
Product RangePowerXL DG1 Series
Also Known AsGTIN UPC EAN: 786685886138
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $13,972.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13,972.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG1-32114FN-C21C
Newark Part No.81Y2381
Product RangePowerXL DG1 Series
Also Known AsGTIN UPC EAN: 786685886138
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating30kW
Output Current Max114A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min208VAC
Supply Voltage Max240VAC
Product RangePowerXL DG1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
114A
IP Rating
IP21
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
No. of Phases
Three Phase
Power Rating
30kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
208VAC
Product Range
PowerXL DG1 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate