Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y2395

RoHS

Each
1+
$13,275.820
5+
$12,877.540
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
37kW
Three Phase
-
72A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
61AK8080

RoHS

Each
1+
$2,455.670
5+
$2,455.670
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
37kW
Three Phase
-
72A
50Hz / 60Hz
-
IP20
380VAC
480V
Doesa VF1A Series
57AC0278

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
-
88A
50Hz / 60Hz
-
IP20
380VAC
480V
Altivar Machine ATV340 Series
97Y8317

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
-
149A
50Hz / 60Hz
-
IP21
200VAC
240VAC
Altivar Process ATV600 Series
52T3437

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
37kW
Three Phase
-
79A
50Hz / 60Hz
-
IP21
380VAC
480V
Altivar 212 Series
81Y2382

RoHS

Each
1+
$16,259.640
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
37kW
Three Phase
-
143A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
66AH5193

RoHS

Each
1+
$12,925.780
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
74.5A
74.5A
50Hz / 60Hz
IP21
IP21
380VAC
480V
Altivar Process ATV600
52T3459

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
37kW
Three Phase
-
79A
50Hz / 60Hz
-
IP55
380VAC
480V
Altivar 212
29AM8049
Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Synchronous / Asynchronous Motors
37kW
Three Phase
-
74.5A
50Hz / 60Hz
-
IP65
380VAC
480V
Altivar Process ATV600 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB