Newark offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More
View
Buyer
Engineer
Manufacturer
Reduction Ratio
Continuous Torque Max
Gearhead Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56P2660
Each
Pricing is unavailable. Please contact customer services.
50:1
100N-cm
10mm
UGM Series
56P2659
Each
Pricing is unavailable. Please contact customer services.
50:1
1500N-cm
20mm
UGJ Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB