Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part NoUGJ50CNU
Newark Part No.56P2659
Product RangeUGJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerLEDEX
Manufacturer Part NoUGJ50CNU
Newark Part No.56P2659
Product RangeUGJ Series
Technical Datasheet
Gear Head Type-
Reduction Ratio50:1
Output Shaft Material-
Input Speed-
Continuous Torque Max1500N-cm
Efficiency-
Gearhead Length20mm
Product RangeUGJ Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gear Head Type
-
Output Shaft Material
-
Continuous Torque Max
1500N-cm
Gearhead Length
20mm
SVHC
No SVHC (15-Jan-2019)
Reduction Ratio
50:1
Input Speed
-
Efficiency
-
Product Range
UGJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
