Print Page
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO467501Copy
Newark Part No.58AC4095
Product Rangeokpac
On State Current Max90A
Supply Voltage Min1VDC
Supply Voltage Max30VDC
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Rangeokpac
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
On State Current Max
90A
Supply Voltage Max
30VDC
Supply Frequency
60Hz
Operating Temperature Max
90°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Min
1VDC
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
okpac
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate