Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
64AJ4640

RoHS

Each
1+
$1,466.190
5+
$1,438.420
10+
$1,397.620
25+
$1,361.390
50+
$1,181.420
Min: 1 / Mult: 1
3 Pole
1kV
630A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT
48F3376

Date/Lot Code

Each
1+
$905.980
5+
$883.340
10+
$860.680
25+
$815.380
Min: 1 / Mult: 1
3 Pole
690V
63A
-
Screw
Rear Mount
IEC/EN 60204−1, VDE
P3 Series
74AJ8883

RoHS

Each
1+
$1,671.140
5+
$1,639.490
10+
$1,592.980
25+
$1,551.680
50+
$1,346.560
Min: 1 / Mult: 1
3 Pole
690V
16A
IP66
-
-
-
8146/5-V37
74AJ8884

RoHS

Each
1+
$2,165.870
5+
$2,124.840
10+
$2,064.560
25+
$2,011.030
50+
$1,745.190
Min: 1 / Mult: 1
3 Pole
690V
25A
IP66
-
-
-
8146/5-V37
35B318

RoHS

Date/Lot Code

Each
1+
$689.350
10+
$606.470
25+
$546.200
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K
Screw
Feet Mount
UL, NSF
Circuit-Lock Series
33AK7409

RoHS

Date/Lot Code

Each
1+
$178.250
5+
$178.250
10+
$178.250
25+
$178.250
50+
$178.250
Min: 1 / Mult: 1
3 Pole
600V
30A
NEMA 1
Box Terminal
Surface Mount
CSA 22.2 No. 14, UL 508
Circuit-Lock Series
33AK7405

RoHS

Date/Lot Code

Each
1+
$478.430
5+
$432.860
10+
$397.660
25+
$366.590
50+
$345.880
Min: 1 / Mult: 1
3 Pole
600V
30A
NEMA 3R
Box Terminal
Surface Mount
CSA 22.2 No. 14, UL 508
Circuit-Lock Series
85AK3061

RoHS

Each
1+
$245.640
10+
$210.990
25+
$202.730
50+
$193.730
100+
$177.480
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Flush Mount
IEC/EN
P1 Series
83AK6044

RoHS

Each
1+
$398.520
5+
$385.570
10+
$367.730
25+
$349.830
50+
$303.590
Min: 1 / Mult: 1
3 Pole
690V
125A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3077

RoHS

Each
1+
$582.080
5+
$563.160
10+
$537.090
25+
$510.940
50+
$443.400
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
85AK3057

RoHS

Each
1+
$206.600
10+
$177.460
25+
$170.510
50+
$162.950
100+
$149.270
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
83AK6031

RoHS

Each
1+
$830.330
5+
$803.340
10+
$766.150
25+
$728.860
50+
$632.510
Min: 1 / Mult: 1
4 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
83AK6021

RoHS

Each
1+
$487.490
5+
$471.650
10+
$449.810
25+
$427.920
50+
$371.350
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6003

RoHS

Each
1+
$393.330
5+
$380.550
10+
$362.930
25+
$345.260
50+
$299.630
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
85AK3059

RoHS

Each
1+
$207.160
10+
$177.940
25+
$170.960
50+
$163.380
100+
$149.670
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Flush Mount
IEC/EN
P1 Series
83AK6025

RoHS

Each
1+
$311.590
10+
$267.650
25+
$257.150
50+
$245.740
100+
$225.110
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
83AK6007

RoHS

Each
1+
$427.890
5+
$413.990
10+
$394.820
25+
$375.600
50+
$325.960
Min: 1 / Mult: 1
4 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6039

RoHS

Each
1+
$713.130
5+
$689.960
10+
$658.020
25+
$625.980
50+
$543.240
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
83AK7157

RoHS

Each
1+
$292.890
10+
$251.590
25+
$241.730
50+
$231.000
100+
$211.610
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
Rear Mount
IEC/EN, VDE
P1 Series
85AK3093

RoHS

Each
1+
$352.650
10+
$302.900
25+
$291.040
50+
$278.120
100+
$254.780
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
83AK6018

RoHS

Each
1+
$435.370
5+
$421.220
10+
$401.710
25+
$382.170
50+
$331.650
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
85AK3094

RoHS

Each
1+
$303.230
5+
$293.370
10+
$279.790
25+
$266.170
50+
$230.980
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
83AK6029

RoHS

Each
1+
$746.480
5+
$722.220
10+
$688.780
25+
$655.260
50+
$568.640
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
72AK6907
Each
1+
$2,169.700
5+
$2,078.060
Min: 1 / Mult: 1
3 Pole
690V
250A
IP20
Screw
Floor Mount
IEC
Eaton N2
18AM2314

Date/Lot Code

Each
1+
$496.650
10+
$496.650
25+
$496.650
Min: 1 / Mult: 1
3 Pole
600V
60A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS60 Series
126-150 of 916 items
of 37 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB