Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63Y2635

RoHS

Each
1+
$414.590
5+
$404.230
10+
$393.860
25+
$373.140
50+
$352.400
Min: 1 / Mult: 1
6 Pole
750V
40A
IP20
Screw
Surface Mount
IEC 60947-3, UL 508, CSA
OT Series
05M1672
Each
1+
$222.680
10+
$208.100
25+
$196.680
Min: 1 / Mult: 1
6 Pole
690V
20A
IP65
Screw
Floor Mount
IEC/EN 60947, VDE 0660
Eaton P1
62W0623

RoHS

Each
Pricing is unavailable. Please contact customer services.
6 Pole
600V
58A
IP66
Screw
Front Mount
IEC, UL
SI32 Series
80AH2657
Each
1+
$237.690
10+
$204.170
25+
$196.160
50+
$187.460
100+
$171.720
More Pricing...
Min: 1 / Mult: 1
6 Pole
690V
32A
IP65
Screw
Floor Mount
IEC/EN 60947, VDE 0660, CSA, UL
T3
62W0550

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
6 Pole
600V
16A
IP66
Screw
Front Mount
IEC, UL
SI16 Series
01AC4494

RoHS

Date/Lot Code

Each
1+
$451.810
5+
$401.830
10+
$353.850
25+
$325.870
50+
$291.890
Min: 1 / Mult: 1
6 Pole
600V
25A
IP66
Screw
Front Mount
IEC, UL
SI25 Series
01AC4492

RoHS

Each
Pricing is unavailable. Please contact customer services.
6 Pole
600V
25A
IP20, IP40
Screw
Front Mount
IEC, UL
SI25 Series
62W0542

RoHS

Each
Pricing is unavailable. Please contact customer services.
6 Pole
600V
16A
IP20, IP40
Screw
Front Mount
IEC, UL
SI16 Series
50K0161
Each
1+
$7,141.270
Min: 1 / Mult: 1
6 Pole
600V
30A
NEMA 3R, NEMA 12
Screw
Flange Mount
UL
-
80AH2654
Each
1+
$200.400
10+
$172.140
25+
$165.400
50+
$158.060
100+
$144.790
More Pricing...
Min: 1 / Mult: 1
6 Pole
690V
32A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
T3
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB