New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Compressed Air Preparation
                      6. Regulators
                      Print Page

                      LRL-1/8-QS-4

                      PRESSURE REGULATOR, 9BAR, G1/8, 96LPM ROHS COMPLIANT: YES

                      FESTO LRL-1/8-QS-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoLRL-1/8-QS-4
                      Newark Part No.75AH9818
                      Product RangeLRL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$78.520
                      5+$74.340
                      10+$67.380
                      25+$60.410
                      50+$55.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoLRL-1/8-QS-4
                      Newark Part No.75AH9818
                      Product RangeLRL
                      Technical Datasheet

                      Data Sheet

                      Regulator TypeDifferential Pressure Regulator
                      Pneumatic ConnectionR1/8, QS-4
                      Body Size-
                      Flow Rate96l/min
                      Operating Pressure Max6bar
                      Pneumatic Connection MethodPush-In Connector
                      Operating Pressure Min2bar
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangeLRL
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Regulator Type

                      Differential Pressure Regulator

                      Body Size

                      -

                      Operating Pressure Max

                      6bar

                      Operating Pressure Min

                      2bar

                      Operating Temperature Max

                      60°C

                      SVHC

                      Lead (21-Jan-2025)

                      Pneumatic Connection

                      R1/8, QS-4

                      Flow Rate

                      96l/min

                      Pneumatic Connection Method

                      Push-In Connector

                      Operating Temperature Min

                      0°C

                      Product Range

                      LRL

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate