New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Compressed Air Preparation
                      6. Regulators
                      Print Page

                      R07-200-RNKA

                      Regulator, R07, Miniature, 1/4" Port Size, Relieving, 5 to 100 psi, PTF Thread

                      NORGREN R07-200-RNKA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORGREN
                      Manufacturer Part NoR07-200-RNKA
                      Newark Part No.65T5334
                      Product RangeR07 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORGREN
                      Manufacturer Part NoR07-200-RNKA
                      Newark Part No.65T5334
                      Product RangeR07 Series
                      Technical Datasheet

                      Data Sheet

                      Regulator TypeMiniature Pressure Regulator
                      Pneumatic ConnectionG1/4
                      Body Size-
                      Flow Rate-
                      Operating Pressure Max7bar
                      Pneumatic Connection Method-
                      Operating Pressure Min300mbar
                      Operating Temperature Min-20°C
                      Operating Temperature Max65°C
                      Product RangeR07 Series
                      SVHCTo Be Advised

                      Product Overview

                      The R07-200-RNKA is a 1/4-inch NPT port general purpose Miniature Regulator made of zinc body, acetal bonnet and knob, valve seat, nitrile elastomers and nitrile brass valve. The standard relieving model allows reduction of outlet pressure even when the system is dead-ended and PTF threads. Snap action knob locks pressure setting when pushed in. The neutral gases compressed air fluid.

                      • Compact design
                      • Full flow gauge ports
                      • Low torque, non-rising adjusting knob
                      • Snap action knob locks pressure setting when pushed in
                      • Standard relieving models allow reduction of outlet pressure even when the system is dead-ended
                      • Can be disassembled without the use of tools or removal from the air line
                      • 1/4" port size
                      • 15scfm flow rate

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      Regulator Type

                      Miniature Pressure Regulator

                      Body Size

                      -

                      Operating Pressure Max

                      7bar

                      Operating Pressure Min

                      300mbar

                      Operating Temperature Max

                      65°C

                      SVHC

                      To Be Advised

                      Pneumatic Connection

                      G1/4

                      Flow Rate

                      -

                      Pneumatic Connection Method

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      R07 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate