New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  H-2414-029

                                                                                                  Rotary Solenoid, 1088 Turns, Continuous

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX H-2414-029
                                                                                                  LEDEX H-2414-029
                                                                                                  LEDEX H-2414-029
                                                                                                  LEDEX H-2414-029
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2414-029
                                                                                                  Newark Part No.20M1287
                                                                                                  Product Range5S Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$154.780
                                                                                                  5+$149.190
                                                                                                  10+$144.880
                                                                                                  25+$140.780
                                                                                                  50+$140.770
                                                                                                  100+$140.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $154.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2414-029
                                                                                                  Newark Part No.20M1287
                                                                                                  Product Range5S Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial-
                                                                                                  Holding Torque - Metric-
                                                                                                  No. of Turns1088Turns
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Voltage VDC Nom24V
                                                                                                  Maximum Stroke-
                                                                                                  Solenoid Direction-
                                                                                                  Coil Voltage24VDC
                                                                                                  Coil Power Continuous21W
                                                                                                  Coil Resistance30.48ohm
                                                                                                  External Diameter47.6mm
                                                                                                  External Length26.6mm
                                                                                                  Product Range5S Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The H-2414-029 is a Ledex® 21W 24VDC Rotary Solenoid with clockwise direction, continuous duty cycle, double shaft, 3-tapped holes, return spring and 30.48Ω coil resistance. It features size-5S precision standard coil, snap acting engagement, very compact design/high torque to size ration and long life models.

                                                                                                  • 1.875" Diameter
                                                                                                  • 1.047" Length

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  -

                                                                                                  No. of Turns

                                                                                                  1088Turns

                                                                                                  Coil Voltage VDC Nom

                                                                                                  24V

                                                                                                  Solenoid Direction

                                                                                                  -

                                                                                                  Coil Power Continuous

                                                                                                  21W

                                                                                                  External Diameter

                                                                                                  47.6mm

                                                                                                  Product Range

                                                                                                  5S Series

                                                                                                  Holding Torque - Metric

                                                                                                  -

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Maximum Stroke

                                                                                                  -

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Coil Resistance

                                                                                                  30.48ohm

                                                                                                  External Length

                                                                                                  26.6mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate