0
0 Items$0.00

Rotary Solenoids :

11 Products Found

Newark offers rotary solenoids designed to provide angular motion instead of linear displacement. These solenoids are ideal for applications where limited rotation is required and are available in single or bi-directional formats with a variety of torque ratings.

Rotary solenoids convert electromagnetic force into rotational motion using a slotted armature or ball bearing mechanism. Their compact design and fast response make them suitable for tight-space actuation and high-cycle operations.

Applications:

  • Shutter and valve control
  • Medical imaging equipment
  • Printing and paper handling
  • Aerospace instrumentation
  • Vending machine mechanisms

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Direction
Maximum Stroke
Solenoid Duty Cycle
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
20M3065

RoHS

Each
1+$100.070
5+$98.070
10+$96.060
25+$94.060
50+$92.060
More Pricing...
0.9in-lb
0.101N-m
720Turns
14.1V
CW
25°
Continuous
14.1VDC
10W
18.4ohm
-
33.3mm
22.23mm
3B Series
20M1260

RoHS

Each
1+$183.070
5+$179.400
10+$175.740
25+$172.080
50+$168.430
More Pricing...
-
-
748Turns
13.2V
-
-
Continuous
13.2VDC
12.5W
13.8ohm
-
39.67mm
24.21mm
4E Series
20M3066

RoHS

Each
1+$127.810
5+$119.880
10+$115.830
25+$109.720
50+$101.330
More Pricing...
0.4in-lb
0.045N-m
720Turns
14.1V
CW
45°
Continuous
14.1VDC
10W
18.4ohm
-
33.3mm
22.23mm
3B Series
20M1286

RoHS

Each
1+$365.220
5+$355.710
10+$348.170
25+$339.470
50+$332.440
-
-
1520Turns
27V
-
-
Continuous
27VDC
12.5W
56.7ohm
-
39.67mm
24.21mm
4E Series
20M1287

RoHS

Each
1+$233.430
5+$213.580
10+$202.590
25+$189.300
50+$139.630
More Pricing...
-
-
1088Turns
24V
-
-
Continuous
24VDC
21W
30.48ohm
-
47.6mm
26.6mm
5S Series
23M6357

RoHS

MAGNET SCHULTZ
Each
1+$784.350
5+$744.180
10+$714.290
25+$677.140
50+$637.850
0.186in-lb
-
-
-
CW
110°
Continuous
24VDC
6.9W
50ohm
Wire Leaded
35mm
36.5mm
-
38AK6486

RoHS

Each
1+$208.400
5+$204.220
10+$200.060
25+$195.890
50+$191.730
More Pricing...
-
-
858Turns
-
-
-
Continuous
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
18.26mm
2E Series
20M1259

RoHS

Each
50+$130.810
100+$129.830
2in-lb
0.225N-m
748Turns
13.2V
CW
25°
Continuous
13.2VDC
12.5W
13.8ohm
-
40.87mm
26.8mm
4E Series
20M1289

RoHS

Each
50+$108.120
0.6in-lb
0.067N-m
1530Turns
26V
CW
45°
Continuous
26VDC
9W
75.3ohm
-
34.14mm
22.48mm
3E Series
20M1284

RoHS

Each
50+$167.400
100+$164.050
0.5in-lb
0.056N-m
858Turns
13.9V
CW
25°
Continuous
13.9VDC
7W
28.15ohm
-
29.36mm
18.26mm
2E Series
20M1285

RoHS

Each
50+$131.040
100+$127.740
-
-
780Turns
13.2V
-
-
Continuous
13.2VDC
9W
19.2ohm
-
33.3mm
20.24mm
3E Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB