Print Page
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $154.780 |
| 5+ | $149.190 |
| 10+ | $144.880 |
| 25+ | $140.780 |
| 50+ | $140.770 |
| 100+ | $140.770 |
Price for:Each
Minimum: 1
Multiple: 1
$154.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2414-029
Newark Part No.20M1287
Product Range5S Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns1088Turns
Solenoid Duty CycleContinuous
Coil Voltage VDC Nom24V
Maximum Stroke-
Solenoid Direction-
Coil Voltage24VDC
Coil Power Continuous21W
Coil Resistance30.48ohm
External Diameter47.6mm
External Length26.6mm
Product Range5S Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The H-2414-029 is a Ledex® 21W 24VDC Rotary Solenoid with clockwise direction, continuous duty cycle, double shaft, 3-tapped holes, return spring and 30.48Ω coil resistance. It features size-5S precision standard coil, snap acting engagement, very compact design/high torque to size ration and long life models.
- 1.875" Diameter
- 1.047" Length
Applications
Industrial
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
1088Turns
Coil Voltage VDC Nom
24V
Solenoid Direction
-
Coil Power Continuous
21W
External Diameter
47.6mm
Product Range
5S Series
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Maximum Stroke
-
Coil Voltage
24VDC
Coil Resistance
30.48ohm
External Length
26.6mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate