Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No195204-233
Newark Part No.20M1814
Product Range195204 Series
Technical Datasheet
425 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.850 |
5+ | $47.640 |
10+ | $46.420 |
25+ | $43.970 |
50+ | $41.520 |
100+ | $39.090 |
250+ | $36.640 |
Price for:Each
Minimum: 1
Multiple: 1
$48.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No195204-233
Newark Part No.20M1814
Product Range195204 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric12.8N
Holding Force12.8N
Solenoid OperationPull
Coil Resistance83.5ohm
Solenoid Duty CycleContinuous
Coil Power Continuous7W
External Diameter19.6mm
External Length39.37mm
Product Range195204 Series
Product Overview
The 195204-233 is a 3/4 x 1-1/2-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation. It features 60° plunger configurations without anti-rotation flat on mounting.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Coil Voltage
24VDC
Holding Force
12.8N
Coil Resistance
83.5ohm
Coil Power Continuous
7W
External Length
39.37mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
12.8N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
19.6mm
Product Range
195204 Series
Technical Docs (2)
Alternatives for 195204-233
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate