Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $95.290 |
| 250+ | $88.130 |
Price for:Each
Minimum: 100
Multiple: 1
$9,529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-023
Newark Part No.68Y9956
Technical Datasheet
Coil Voltage13.6VDC
Holding Force40N
Solenoid OperationPull
Coil Resistance3.52ohm
Coil Power Continuous52W
Solenoid Duty CycleIntermittent
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Model 125 standard pull DC tubular linear solenoid
- Intermittent duty cycle, 12VDC voltage, 3.52ohm resistance (±5%)
- 60 Secs maximum on time, 40.9W power, 3.41A current
- Pull solenoid operation
- 13.6VDC coil voltage, 40N holding current, 3.52ohm coil resistance
- 1.25inch external diameter, 2.25inch external length
Technical Specifications
Coil Voltage
13.6VDC
Solenoid Operation
Pull
Coil Power Continuous
52W
External Diameter
31.75mm
Product Range
-
Holding Force
40N
Coil Resistance
3.52ohm
Solenoid Duty Cycle
Intermittent
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate