Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $95.290 |
| 250+ | $88.130 |
Price for:Each
Minimum: 100
Multiple: 1
$9,529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-023
Newark Part No.68Y9956
Technical Datasheet
Coil Voltage13.6VDC
Holding Force40N
Coil Resistance3.52ohm
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Power Continuous52W
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Model 125 standard pull DC tubular linear solenoid
- Intermittent duty cycle, 12VDC voltage, 3.52ohm resistance (±5%)
- 60 Secs maximum on time, 40.9W power, 3.41A current
- Pull solenoid operation
- 13.6VDC coil voltage, 40N holding current, 3.52ohm coil resistance
- 1.25inch external diameter, 2.25inch external length
Technical Specifications
Coil Voltage
13.6VDC
Coil Resistance
3.52ohm
Solenoid Duty Cycle
Intermittent
External Diameter
31.75mm
Product Range
-
Holding Force
40N
Solenoid Operation
Pull
Coil Power Continuous
52W
External Length
57.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate