Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,668.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3,668.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHG4G-VCXT22MF-B
Newark Part No.89AM5632
Product RangeHG Series
Meter Display TypeTFT LCD Colour
Display Size245.8mm x 184.3mm
Display Resolution1024 x 768 Pixels
Screen Size12.1"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeHG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
HG Series
Display Size
245.8mm x 184.3mm
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate