Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2123-2GB03-0AX0Copy
Newark Part No.46AC2245
Product Range6AV2123 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,366.880 |
| 5+ | $2,301.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2,366.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2123-2GB03-0AX0Copy
Newark Part No.46AC2245
Product Range6AV2123 Series
Technical Datasheet
Meter Display TypeTFT
Display Size154.1mm x 85.9mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range6AV2123 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
7" TFT basic key touch panel designed with IP65 protection suitable for high quality visualization in harsh environment. This high-resolution screens display can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.
- Touch/Key operation
- RS 422/RS 485 port
- PROFINET interface
- Configurable from WinCC Basic V13/ STEP 7 Basic V13
Technical Specifications
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
6AV2123 Series
Display Size
154.1mm x 85.9mm
Screen Size
7"
Supply Voltage Max
28.8V
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate