POC-424-11B00D-CA
Medical Computer, Capacitive Touch Screen, 23.8-Inch, 12 VDC Supply, 1920 x 1080 Pixels

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | POC-424-11B00D-CACopy |
| Newark Part No. | 68AK0809 |
| Product Range | POC-424 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,530.670 |
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | POC-424-11B00D-CACopy |
| Newark Part No. | 68AK0809 |
| Product Range | POC-424 Series |
| Technical Datasheet | |
| Meter Display Type | Capacitive Touch Screen |
| Display Size | 583.41mm x 386.75mm |
| Display Resolution | 1920 x 1080 Pixels |
| Screen Size | 23.8" |
| Supply Voltage Min | - |
| Supply Voltage Max | 12VDC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 35°C |
| Product Range | POC-424 Series |
| SVHC | To Be Advised |
Product Overview
POC-424-11B00D-CA is a POC-424 series point-of-care terminals / all-in-one computers with multimodal solution for clinical healthcare applications. POC-424 is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC/EN60601-1-2 Medical EMC standards for electrical devices, POC-424 terminals are built for reliable operation in a wide range of healthcare environments. Moreover, POC-424 is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn/iService enables easy device configuration and deployment for convenient remote device management.
- Intel® Core™ i5-8365UE (6M cache, up to 4.10GHz) processor
- 8GB DDR4 (supports up to 16GB DDR4 SODIMM) memory
- Windows 10 IoT Ent (64 bits only), Linux OS
- NVME SSD 256GB (M.2 2280) primary storage
- 23.8" full HD display with multi-touch P-CAP control
- Fanless design with upgrade IP54-rated protection for superior hygiene and infection control
- Equipped with Advantech’s DeviceOn device management software
- 4 x USB 3.1 Gen 1 (Type A), 1 x HDMI, 2 x LAN non-isolation, 1 x COM(RS232) 1.5KV
- Wi-Fi, Bluetooth option available
Technical Specifications
| Meter Display Type | Capacitive Touch Screen |
|---|---|
| Display Resolution | 1920 x 1080 Pixels |
| Supply Voltage Min | - |
| Operating Temperature Min | 0°C |
| Product Range | POC-424 Series |
| Display Size | 583.41mm x 386.75mm |
|---|---|
| Screen Size | 23.8" |
| Supply Voltage Max | 12VDC |
| Operating Temperature Max | 35°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |