POC-621-11A11D-CA
Medical Computer, Capacitive Touch Screen, 21.5-Inch, 100 to 240 VAC Supply, 1920 x 1080 Pixels

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | POC-621-11A11D-CACopy |
| Newark Part No. | 55AK0494 |
| Product Range | POC-621 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $3,755.010 |
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | POC-621-11A11D-CACopy |
| Newark Part No. | 55AK0494 |
| Product Range | POC-621 Series |
| Technical Datasheet | |
| Meter Display Type | Capacitive Touch Screen |
| Display Size | 523.67mm x 356.67mm |
| Display Resolution | 1920 x 1080 Pixels |
| Screen Size | 21.5" |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 240VAC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 35°C |
| Product Range | POC-621 Series |
| SVHC | To Be Advised |
Product Overview
POC-621-11A11D-CA is a POC-621 series point-of-care terminals / all-in-one computers with battery and camera module for diverse healthcare applications. POC-621 is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC 60601-1 medical safety standards for electrical devices, POC-6 terminals are built for reliable operation in a wide range of healthcare environments. Moreover, POC-621 is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn/iService enables easy device configuration and deployment for convenient remote device management.
- Intel® Core™ i7-8665UE (8M cache, up to 4.40GHz) processor
- 8GB DDR4 (supports up to 32GB DDR4 SODIMM) memory
- Windows 10 IoT Ent (64 bits only), Linux OS
- NVME SSD 256GB (M.2 2280) primary storage
- 21.5" full HD display with multi-touch P-CAP control
- Fanless design with upgrade IP54-rated protection for superior hygiene and infection control
- 2 x USB 3.2 Gen 2 (Type A), 1 x USB 3.2 Gen 2 (Type C) with display, 4 x USB 2.0 type A, 1 x HDMI
- 2 x LAN isolation1.5KV, 1/1 x mic-in/ headphone-out, 2 x COM (RS232) 1.5KV
- PCIe x4, mini PCIe, M.2 expansion slots for integrating add-on modules
- Equipped with Advantech’s DeviceOn device management software
Technical Specifications
| Meter Display Type | Capacitive Touch Screen |
|---|---|
| Display Resolution | 1920 x 1080 Pixels |
| Supply Voltage Min | 100VAC |
| Operating Temperature Min | 0°C |
| Product Range | POC-621 Series |
| Display Size | 523.67mm x 356.67mm |
|---|---|
| Screen Size | 21.5" |
| Supply Voltage Max | 240VAC |
| Operating Temperature Max | 35°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |