Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2123-2DB03-0AX0Copy
Newark Part No.46AC2244
Product RangeSIMATIC HMI Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,336.910 |
| 5+ | $1,275.010 |
| 10+ | $1,250.250 |
| 25+ | $1,213.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,336.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2123-2DB03-0AX0Copy
Newark Part No.46AC2244
Product RangeSIMATIC HMI Series
Technical Datasheet
Meter Display TypeTFT
Display Size95mm x 53.9mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6AV2123-2DB03-0AX0 is a SIMATIC HMI, KTP400 basic panel with key/touch operation and PROFINET interface. It contains open-source software, which is provided free of charge see enclosed CD.
- 4" TFT display, 65536 colours, configurable from WinCC Basic V13/ STEP 7 Basic V13
- TFT widescreen display, LED backlighting display
- 480 pixel horizontal image resolution, 272 pixel vertical image resolution
- 35° maximum permissible angle of inclination without external ventilation
- 24VDC rated value, 125mA current consumption (rated value)
- 3W typ active power input, ARM processor type, 10Mbyte memory available for user data
- IP65 IP rating (at the front), IP20 (rear)
- 4.3inch screen diagonal, 95mm display width, 53.9mm display height
- Ambient temperature range from -20°C to 60°C (transportation)
Technical Specifications
Meter Display Type
TFT
Display Resolution
480 x 272 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
SIMATIC HMI Series
Display Size
95mm x 53.9mm
Screen Size
4.3"
Supply Voltage Max
28.8V
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate