Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVEEDER ROOT
Manufacturer Part No0743795-206
Newark Part No.05C3899
Product Range7437 Series
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $426.620 |
5+ | $380.660 |
10+ | $353.080 |
25+ | $308.950 |
50+ | $275.840 |
100+ | $255.610 |
Price for:Each
Minimum: 1
Multiple: 1
$426.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0743795-206
Newark Part No.05C3899
Product Range7437 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.1mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height37.3mm
Panel Cutout Width50mm
Operating Temperature Min0°C
Operating Temperature Max49°C
Product Range7437 Series
SVHCTo Be Advised
Product Overview
The 743795-206 is a 5-digit panel-mount Mechanical and Electric Counter with non-reset keeping counted totals secure. Frequently used in business equipment, vending machines and metering instrumentation. Low power DC model is excellent for battery operated applications.
- High reliability
- High contrast white-on-black figures
- Tamper resistant construction
- Thermo-stable materials used for long term reliability
- Capable of speeds to 600 counts/min
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
37.3mm
Operating Temperature Min
0°C
Product Range
7437 Series
Digit Height
4.1mm
Supply Voltage Max
24VDC
Panel Cutout Width
50mm
Operating Temperature Max
49°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate