New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      0743795-206

                      Totalizer, Versatile, 5 Digits, 4.1 mm, 24 Vdc, 1.47", 1.97", Panel Mount, Nonreset, 7437 Series

                      VEEDER ROOT 0743795-206
                      VEEDER ROOT 0743795-206
                      VEEDER ROOT 0743795-206
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVEEDER ROOT
                      Manufacturer Part No0743795-206
                      Newark Part No.05C3899
                      Product Range7437 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      52 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$426.620
                      5+$380.660
                      10+$353.080
                      25+$308.950
                      50+$275.840
                      100+$255.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $426.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVEEDER ROOT
                      Manufacturer Part No0743795-206
                      Newark Part No.05C3899
                      Product Range7437 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha5
                      Digit Height4.1mm
                      Supply Voltage Min-
                      Supply Voltage Max24VDC
                      Panel Cutout Height37.3mm
                      Panel Cutout Width50mm
                      Operating Temperature Min0°C
                      Operating Temperature Max49°C
                      Product Range7437 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 743795-206 is a 5-digit panel-mount Mechanical and Electric Counter with non-reset keeping counted totals secure. Frequently used in business equipment, vending machines and metering instrumentation. Low power DC model is excellent for battery operated applications.

                      • High reliability
                      • High contrast white-on-black figures
                      • Tamper resistant construction
                      • Thermo-stable materials used for long term reliability
                      • Capable of speeds to 600 counts/min

                      Applications

                      Industrial, Clock & Timing

                      Technical Specifications

                      No. of Digits / Alpha

                      5

                      Supply Voltage Min

                      -

                      Panel Cutout Height

                      37.3mm

                      Operating Temperature Min

                      0°C

                      Product Range

                      7437 Series

                      Digit Height

                      4.1mm

                      Supply Voltage Max

                      24VDC

                      Panel Cutout Width

                      50mm

                      Operating Temperature Max

                      49°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.