Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,368.780 |
| 5+ | $1,313.410 |
| 10+ | $1,272.320 |
| 25+ | $1,198.610 |
| 50+ | $1,148.180 |
Product Information
Product Overview
The CX202A6 is a Microprocessor Timer with 199.99 seconds to 199.98 hours delay. Supports On-delay/standard start, OFF-delay/reverse start, interval/one-shot, asymmetrical repeat cycle. Timer is housed in a standard 15 terminal CYCL-FLEX® plug-in case. Time or count operation, time range and standard or reverse start operation is selected by 7 miniature rocker switches located inside the unit housing. Two form-C instantaneous contacts and two form C programmed contacts. NO solid state MOSFET, delayed action switch rated at 1A continuous load current, 0 to 264VAC at 50/60Hz or DC. Programmed outputs operate in one of four load sequences, OOX, OXO, OOX with pulse output and OOX pulse output with repeat cycle operation.
- LCD display
- 10A Relay output
- -0 to 60°C Operating temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
CX200 Series
199.99s
5Ranges
2 Changeover Relays
10A
-
To Be Advised
Programmable
199.98h
4.5
120V
Plug-In
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate