Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $698.350 |
| 5+ | $673.330 |
| 10+ | $645.420 |
| 25+ | $618.460 |
Price for:Each
Minimum: 1
Multiple: 1
$698.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA020007R3000Copy
Newark Part No.93T1934
Technical Datasheet
Current Rating2A
Product Range-
SVHCTo Be Advised
Product Overview
The 2TLA020007R3000 is a 2m Safeball Cable. The JSTD1-A Safeballs has 1NO and 1NC independent switches, maximum load of 30VDC 2A resistive. Ergonomic design with several grip possibilities and low activation force (approximately 2N) and flexible mounting options. Provides highest level of safety for use in two hand control applications when using two Safeballs in conjunction with a JSBR4 safety relay or Pluto safety PLC.
Technical Specifications
Current Rating
2A
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate