Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRC1610001Copy
Newark Part No.57AH8838
Product RangeRC016 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
Price for:Each
Minimum: 1
Multiple: 1
$52.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRC1610001Copy
Newark Part No.57AH8838
Product RangeRC016 Series
Technical Datasheet
Power Rating13W
Inrush Current Max3A
Industrial Heater Form FactorScrew
Supply Voltage36V
Operating Temperature Min-45°C
Operating Temperature Max70°C
Surface Temperature170°C
Product RangeRC016 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
13W
Industrial Heater Form Factor
Screw
Operating Temperature Min
-45°C
Surface Temperature
170°C
SVHC
No SVHC (04-Feb-2026)
Inrush Current Max
3A
Supply Voltage
36V
Operating Temperature Max
70°C
Product Range
RC016 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate