New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Immersion Heaters
                                                                                                  Print Page

                                                                                                  MT-390A/480V/3P

                                                                                                  Immersion Heater, Water, 9kW, 2 1/2" NPT, 480VAC, Copper, 47 W/in²

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA MT-390A/480V/3P
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoMT-390A/480V/3P
                                                                                                  Newark Part No.08AM1054
                                                                                                  Product RangeMT-3 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,861.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,861.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoMT-390A/480V/3P
                                                                                                  Newark Part No.08AM1054
                                                                                                  Product RangeMT-3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage480VAC
                                                                                                  Watt Density47W/in²
                                                                                                  Power Consumption9kW
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Diameter - Imperial0.475"
                                                                                                  Diameter - Metric12.07mm
                                                                                                  Heater Plug Type2 1/2" NPT
                                                                                                  Heated Length - Imperial24.5"
                                                                                                  Heated Length - Metric622.3mm
                                                                                                  Sheath MaterialCopper
                                                                                                  Heated MediumWater
                                                                                                  No. of Heating Elements3
                                                                                                  Product RangeMT-3 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  480VAC

                                                                                                  Power Consumption

                                                                                                  9kW

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Diameter - Metric

                                                                                                  12.07mm

                                                                                                  Heated Length - Imperial

                                                                                                  24.5"

                                                                                                  Sheath Material

                                                                                                  Copper

                                                                                                  No. of Heating Elements

                                                                                                  3

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Watt Density

                                                                                                  47W/in²

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Diameter - Imperial

                                                                                                  0.475"

                                                                                                  Heater Plug Type

                                                                                                  2 1/2" NPT

                                                                                                  Heated Length - Metric

                                                                                                  622.3mm

                                                                                                  Heated Medium

                                                                                                  Water

                                                                                                  Product Range

                                                                                                  MT-3 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate