Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMT-390A/480V/3P
Newark Part No.08AM1054
Product RangeMT-3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,861.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,861.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMT-390A/480V/3P
Newark Part No.08AM1054
Product RangeMT-3 Series
Technical Datasheet
Supply Voltage480VAC
Watt Density47W/in²
Power Consumption9kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12.07mm
Heater Plug Type2-1/2" NPT
Heated Length - Imperial24.5"
Heated Length - Metric622.3mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements3
Product RangeMT-3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480VAC
Power Consumption
9kW
Operating Temperature Max
-
Diameter - Metric
12.07mm
Heated Length - Imperial
24.5"
Sheath Material
Copper
No. of Heating Elements
3
SVHC
No SVHC (04-Feb-2026)
Watt Density
47W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2-1/2" NPT
Heated Length - Metric
622.3mm
Heated Medium
Water
Product Range
MT-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
