Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoTRT030NCopy
Newark Part No.85AK6428
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max40°C
Contact Rating6A at 230VAC
Contact Operation-
Thermostat MountingWall Mount
Approvals & Standards-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
40°C
Contact Operation
-
Approvals & Standards
-
Operating Temperature Min
0°C
Contact Rating
6A at 230VAC
Thermostat Mounting
Wall Mount
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate