Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No144600Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02H2856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $607.320 |
| 5+ | $572.670 |
| 10+ | $546.880 |
| 25+ | $514.820 |
| 50+ | $480.940 |
Price for:Each
Minimum: 1
Multiple: 1
$607.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No144600Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02H2856
Technical Datasheet
Sensor Output Type-
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current5A
Response Time-
Product Range-
SVHC4,4'-isopropylidenediphenol
Product Overview
The 144600 is an intrinsically low sensitivity SAFE-PAK® Relay amplify sensor load-handling capabilities. Explosion-proof enclosures with their mounting requirements are unnecessary, less than 100μA at 9VDC actuates the unit to control loads to 5A at 120VAC.
- No purging is required
- -17.8 to 48.9°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Max
-
Response Time
-
SVHC
4,4'-isopropylidenediphenol
Supply Voltage DC Min
-
Output Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate