Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCNI-CB120SB-KCopy
Newark Part No.99Y0218
Product RangeCNI-CB120SB Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,842.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,842.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI-CB120SB-KCopy
Newark Part No.99Y0218
Product RangeCNI-CB120SB Series
Thermocouple TypeK, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeCNI-CB120SB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CNI-CB120SB-K is a CNI-CB120SB series temperature/process single input controller with dual outputs. It is designed for indoor, general purpose use. Its design allows for a variety of temperature and process inputs.
- Easy-to-use digital controller with on/off, PID and ramp/soak
- 120V operation, 12A (1440W) nominal, 15A maximum capacity
- Type K input and M12 female connection input for RTD or process (0 to 1V, 0 to 10V, 4 to 20mA)
- On/off switch, main power light, output 1 and output 2 indicator lights
- Two 15A controlled output relays with standard 120V power output receptacle
- Fuses for controller, output 1 and 2 provided, for indoor use
- Dimension (H x W x D) is 8 x 6 x 6"
- Operating temperature range from 0 to 55°C
- 1 year warranty
Technical Specifications
Thermocouple Type
K, RTD
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
CNI-CB120SB Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate